Stanley Tylon 8 m Tape Measure, Imperial/Metric, RSCAL

Subtotal (1 unit)*

£90.38

(exc. VAT)

£108.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 621 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.38

*price indicative

RS Stock No.:
889-983
Mfr. Part No.:
0-30-656
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Unit of Measure

Imperial/Metric

Length

8m

Product Type

Tape Measure

Blade Width

25mm

Open Case

No

Series

Tylon

Belt Clip

Yes

Standards/Approvals

No

Calibrated

RSCAL

Case Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley Tylon Series Tape Measure, 8m Length, 25mm Blade Width - 0-30-656


This tape measure is an essential tool for precise measuring in various settings. It boasts a length of 8m and a blade width of 25mm, providing versatility for both imperial and metric measurements. With its Durable construction, this measuring tool is suited for a range of applications, ensuring accuracy and efficiency.

Features & Benefits


• Constructed for durability, Ideal for demanding environments
• Supports both metric and imperial measurement systems
• Designed for precise measurements, enhancing user confidence
• Compact and portable, facilitating easy transport and storage
• Non-open case design promotes usability and safety

Applications


• Used for layout and installation in construction projects
• Essential for professionals in the electrical and mechanical fields
• Ideal for measurements during DIY home improvement tasks
• Suitable for aligning and installing electrical components
• Effective in determining sizes for automation equipment

What is the accuracy level of this tool when measuring different materials?


The measurement accuracy is maintained through precise blade calibration, enabling it to measure various materials reliably, whether in wood, metal, or plasterboard.

How does the blade width contribute to usability in various projects?


The 25mm blade width enhances visibility, making it easier to align and read measurements, especially in low-light conditions or complicated layouts.

Can this tool withstand outdoor conditions during installations?


Yes, the Durable tape measure is designed to resist wear and tear, making it suitable for outdoor use in various weather conditions while ensuring reliable performance.

Is this measuring tool compatible with other measuring tools?


The dual metric and imperial systems allow for compatibility with various construction measuring tools, streamlining workflows for professionals in different fields.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy