Teng Tools 8 m Tape Measure, Millimetre
- RS Stock No.:
- 810-999
- Mfr. Part No.:
- MT08MM
- Brand:
- Teng Tools
Subtotal (1 unit)*
£27.30
(exc. VAT)
£32.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £27.30 |
*price indicative
- RS Stock No.:
- 810-999
- Mfr. Part No.:
- MT08MM
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 25mm | |
| Belt Clip | Yes | |
| Standards/Approvals | Cat II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 25mm | ||
Belt Clip Yes | ||
Standards/Approvals Cat II | ||
Case Material ABS | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tape is a Durable and efficient tool designed for precise metric measurements. With a robust ABS case and various user-friendly features, it ensures accuracy and reliability in various tasks.
Graduated in mm only for clear and precise measurement
ABS case provides enhanced durability for everyday use
Rubberised grip ensures a secure hold, even when wet or oily
Tape lock and belt clip enable secure storage while in use
Related links
- Teng Tools 15 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- BETA 1692 8 m Tape Measure, Metric
- Facom 8 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Crescent Legacy 8 m Tape Measure Imperial, RSCAL
