Panasonic 100μF Polymer Tantalum Capacitor 4V dc, POSCAP TPE Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.832£4.16
50 - 95£0.708£3.54
100 - 245£0.624£3.12
250 - 495£0.54£2.70
500 +£0.50£2.50

*price indicative

Packaging Options:
RS Stock No.:
795-5893
Mfr. Part No.:
4TPE100MZB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

100µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

40 μA