TAP radial tantalum capacitor,4.7uF 16V
- RS Stock No.:
- 464-9615
- Mfr. Part No.:
- TAP475M016CCS
- Brand:
- AVX
Image representative of range
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.525
(exc. VAT)
£11.425
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.381 | £9.53 |
| 625 - 2475 | £0.324 | £8.10 |
| 2500 - 6225 | £0.286 | £7.15 |
| 6250 - 12475 | £0.247 | £6.18 |
| 12500 + | £0.229 | £5.73 |
*price indicative
- RS Stock No.:
- 464-9615
- Mfr. Part No.:
- TAP475M016CCS
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Related links
- TAP radial tantalum capacitor,330nF 35V
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- Radial tantalum capacitor,6.8uF 35V
- Tantalum Capacitors
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 16V dc, TAP Series
