TAP radial tantalum capacitor,330nF 35V
- RS Stock No.:
- 464-8476
- Mfr. Part No.:
- TAP334M035CCS
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.34
(exc. VAT)
£0.41
(inc. VAT)
- RS Stock No.:
- 464-8476
- Mfr. Part No.:
- TAP334M035CCS
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
Non Compliant
- COO (Country of Origin):
- US
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Related links
- TAP radial tantalum capacitor,4.7uF 16V
- KYOCERA AVX 330nF MnO2 Tantalum Capacitor 35V dc, TAP Series
- Radial tantalum capacitor,6.8uF 35V
- Tantalum Capacitors
- KYOCERA AVX 330nF Tantalum Capacitor 35V dc, TAP Series
- KEMET 330nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 330nF MnO2 Tantalum Capacitor 35V dc, T494 Series
- KYOCERA AVX 330nF Electrolytic Tantalum Capacitor 35V dc, TAJ Series

