Radial tantalum capacitor,6.8uF 35V
- RS Stock No.:
- 464-8561
- Mfr. Part No.:
- TAP685M035CCS
- Brand:
- AVX
Image representative of range
Bulk discount available
Subtotal (1 pack of 25 units)*
£18.025
(exc. VAT)
£21.625
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.721 | £18.03 |
| 625 - 2475 | £0.598 | £14.95 |
| 2500 - 6225 | £0.556 | £13.90 |
| 6250 - 12475 | £0.505 | £12.63 |
| 12500 + | £0.464 | £11.60 |
*price indicative
- RS Stock No.:
- 464-8561
- Mfr. Part No.:
- TAP685M035CCS
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 6.8µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 2.5Ω | |
| Lead Pitch | 50mm | |
| Tolerance | ±20% | |
| Height | 11.5mm | |
| Dimensions | 6 (Dia.) x 11.5mm | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -20% | |
| Diameter | 6mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +20% | |
| Leakage Current | 1.9 μA | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 6.8µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 2.5Ω | ||
Lead Pitch 50mm | ||
Tolerance ±20% | ||
Height 11.5mm | ||
Dimensions 6 (Dia.) x 11.5mm | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Diameter 6mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +20% | ||
Leakage Current 1.9 μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- TAP radial tantalum capacitor,330nF 35V
- TAP radial tantalum capacitor,4.7uF 16V
- Tantalum Capacitors
- Vishay 4.7μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 293D Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T495 Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 35V dc, THJ Series
