Siemens 400A Tag Fuse, 141mm, 750V, 107.2mm
- RS Stock No.:
- 608-831
- Mfr. Part No.:
- 3NE4332-3
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£452.10
(exc. VAT)
£542.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £452.10 | £150.70 |
*price indicative
- RS Stock No.:
- 608-831
- Mfr. Part No.:
- 3NE4332-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | 141mm | |
| Voltage Rating | 750V | |
| Fuse Standard | CCC, CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 107.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size 141mm | ||
Voltage Rating 750V | ||
Fuse Standard CCC, CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 107.2mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 400 A at up to 750 V AC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Available in various colours to suit different signalling requirements
Equipped with a versatile mounting option for ease of installation
Offers high durability to withstand harsh environmental conditions
Designed for energy efficiency reducing overall operational costs
Features a modern design that complements contemporary workspaces
Equipped with a versatile mounting option for ease of installation
Offers high durability to withstand harsh environmental conditions
Designed for energy efficiency reducing overall operational costs
Features a modern design that complements contemporary workspaces
