Siemens 400A Tag Fuse, 149mm, 690V
- RS Stock No.:
- 608-717
- Mfr. Part No.:
- 3NE1332-3
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£527.91
(exc. VAT)
£633.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £527.91 | £175.97 |
*price indicative
- RS Stock No.:
- 608-717
- Mfr. Part No.:
- 3NE1332-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | 149mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CCC, CE, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size 149mm | ||
Voltage Rating 690V | ||
Fuse Standard CCC, CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 400 A, with voltage ratings of 690 V AC and 250 V DC. This fuse link belongs to the NH2 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Incorporates advanced control technologies for enhanced automation
Designed for extreme environments ensuring longevity and robustness
Compact footprint allows for easy installation in confined spaces
Equipped with intuitive interface for straightforward operation
Supports a wide range of connectivity options for flexibility in integration
Built in diagnostic features to simplify troubleshooting and maintenance
Efficient energy use contributes to overall operational savings
Designed for extreme environments ensuring longevity and robustness
Compact footprint allows for easy installation in confined spaces
Equipped with intuitive interface for straightforward operation
Supports a wide range of connectivity options for flexibility in integration
Built in diagnostic features to simplify troubleshooting and maintenance
Efficient energy use contributes to overall operational savings
