Siemens 400A Tag Fuse, 150.5mm, 500V
- RS Stock No.:
- 608-858
- Mfr. Part No.:
- 3NB1234-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£492.54
(exc. VAT)
£591.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £492.54 | £164.18 |
*price indicative
- RS Stock No.:
- 608-858
- Mfr. Part No.:
- 3NB1234-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Fuse Size | 150.5mm | |
| Voltage Rating | 500V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size 150.5mm | ||
Voltage Rating 500V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. Its sized NH2, supports a rated current of 400 A, and operates at up to 440 V DC, 500 V VSI, or 500 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features blade contacts and includes a front indicator for quick visual status checks.
Designed for seamless integration with existing systems
Robust construction ensures effective performance under challenging conditions
Intuitive design simplifies installation and maintenance
Enhances overall energy efficiency supporting sustainable practices
Optimises operational performance reducing downtime significantly
Robust construction ensures effective performance under challenging conditions
Intuitive design simplifies installation and maintenance
Enhances overall energy efficiency supporting sustainable practices
Optimises operational performance reducing downtime significantly
