Siemens 350A Tag Fuse 150.5 mm 500V
- RS Stock No.:
- 608-673
- Mfr. Part No.:
- 3NB1232-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£1,081.41
(exc. VAT)
£1,297.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,081.41 | £360.47 |
*price indicative
- RS Stock No.:
- 608-673
- Mfr. Part No.:
- 3NB1232-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 350A | |
| Product Type | Tag Fuse | |
| Fuse Size | 150.5 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60947-2, UL, EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Length | 150.5mm | |
| Overall Length | 150.5mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 50mm | |
| Width | 63.5mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 350A | ||
Product Type Tag Fuse | ||
Fuse Size 150.5 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60947-2, UL, EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Length 150.5mm | ||
Overall Length 150.5mm | ||
Maximum Operating Temperature 50°C | ||
Height 50mm | ||
Width 63.5mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 350 A, with voltage ratings of 440 V DC, 500 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Robust construction ensures longevity and resistance to wear
Designed for seamless integration within existing systems
Delivers consistent performance across varied operating conditions
User friendly interface simplifies installation and operation
Energy efficient design helps reduce operational costs
Comprehensive support and service availability from a trusted brand
