Siemens 1.25kA Tag Fuse, 125mm, 600V
- RS Stock No.:
- 608-822
- Mfr. Part No.:
- 3NE9450-7
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£419.29
(exc. VAT)
£503.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £419.29 | £139.763 |
*price indicative
- RS Stock No.:
- 608-822
- Mfr. Part No.:
- 3NE9450-7
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.25kA | |
| Fuse Size | 125mm | |
| Voltage Rating | 600V | |
| Fuse Standard | CE, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.25kA | ||
Fuse Size 125mm | ||
Voltage Rating 600V | ||
Fuse Standard CE, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, supports a rated current of 1250 A, and operates at up to 600 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Engineered for high performance applications in challenging environments
Offers user friendly features for effortless installation and maintenance
Provides exceptional durability ensuring long term reliability
Utilises state of the art technology for improved operational efficiency
Designed to integrate seamlessly with existing systems and infrastructure
Offers user friendly features for effortless installation and maintenance
Provides exceptional durability ensuring long term reliability
Utilises state of the art technology for improved operational efficiency
Designed to integrate seamlessly with existing systems and infrastructure
