Siemens 1.1kA Tag Fuse, NH3, 800V
- RS Stock No.:
- 608-740
- Mfr. Part No.:
- 3NC3342-6U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£601.16
(exc. VAT)
£721.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £601.16 | £200.387 |
*price indicative
- RS Stock No.:
- 608-740
- Mfr. Part No.:
- 3NC3342-6U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.1kA | |
| Fuse Size | NH3 | |
| Voltage Rating | 800V | |
| Fuse Standard | CCC, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.1kA | ||
Fuse Size NH3 | ||
Voltage Rating 800V | ||
Fuse Standard CCC, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 1100 A at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, safeguarding sensitive components. A front indicator is included for quick visual status checks, and it can be mounted in any orientation, preferably vertical
Seamless integration with existing systems
Designed for robust performance in demanding environments
Offers enhanced precision for critical applications
Optimised for energy efficiency contributing to sustainability
User friendly interface for effortless operation
Durable construction ensures longevity and reliability
Designed for robust performance in demanding environments
Offers enhanced precision for critical applications
Optimised for energy efficiency contributing to sustainability
User friendly interface for effortless operation
Durable construction ensures longevity and reliability
