Siemens 630A Tag Fuse, 137mm, 750V
- RS Stock No.:
- 608-364
- Mfr. Part No.:
- 3NB1142-1KK11
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£575.68
(exc. VAT)
£690.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £575.68 | £191.893 |
*price indicative
- RS Stock No.:
- 608-364
- Mfr. Part No.:
- 3NB1142-1KK11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Fuse Size | 137mm | |
| Voltage Rating | 750V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Fuse Size 137mm | ||
Voltage Rating 750V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. Its sized NH1, supports a rated current of 630 A, and operates at up to 600 V DC, 750 V VSI, or 700 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.
Offers high versatility to suit diverse applications
Designed for optimal energy efficiency reducing operational costs
Incorporates robust safety features for enhanced protection
Facilitates straightforward installation and maintenance processes
Features a compact design saving valuable installation space
Ensures reliable performance in challenging environments
Supports digital integration for modern automation systems
Designed for optimal energy efficiency reducing operational costs
Incorporates robust safety features for enhanced protection
Facilitates straightforward installation and maintenance processes
Features a compact design saving valuable installation space
Ensures reliable performance in challenging environments
Supports digital integration for modern automation systems
