Siemens 450A Tag Fuse 150 mm 690V
- RS Stock No.:
- 608-352
- Mfr. Part No.:
- 3NE8333-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£964.51
(exc. VAT)
£1,157.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £964.51 | £321.503 |
*price indicative
- RS Stock No.:
- 608-352
- Mfr. Part No.:
- 3NE8333-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 450A | |
| Product Type | Tag Fuse | |
| Fuse Size | 150 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 150mm | |
| Height | 61mm | |
| Width | 50mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 450A | ||
Product Type Tag Fuse | ||
Fuse Size 150 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 150mm | ||
Height 61mm | ||
Width 50mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH2, and supports a rated current of 450 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Designed to enhance energy efficiency and reduce operational costs
Incorporates advanced technology for seamless integration into diverse systems
Built with durable materials to withstand rigours of industrial environments
User friendly interface promotes ease of installation and maintenance
Offers unmatched reliability for continuous performance in critical applications
