Siemens 550A Tag Fuse, 150mm, 690V
- RS Stock No.:
- 608-844
- Mfr. Part No.:
- 3NE8335-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£381.42
(exc. VAT)
£457.70
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £381.42 | £127.14 |
*price indicative
- RS Stock No.:
- 608-844
- Mfr. Part No.:
- 3NE8335-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 550A | |
| Fuse Size | 150mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 550A | ||
Fuse Size 150mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH2, and supports a rated current of 550 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Designed to perform exceptionally in high stress applications
Engineered for ease of installation and integration
Robust construction ensures resilience against environmental challenges
Incorporates advanced technology for enhanced operational efficiency
Offers comprehensive support for various industrial protocols
User centric interface streamlines daily operations
Flexibility in application makes it suitable for diverse sectors
Promotes safety standards in critical operating environments
Engineered for ease of installation and integration
Robust construction ensures resilience against environmental challenges
Incorporates advanced technology for enhanced operational efficiency
Offers comprehensive support for various industrial protocols
User centric interface streamlines daily operations
Flexibility in application makes it suitable for diverse sectors
Promotes safety standards in critical operating environments
