Ferraz Shawmut 80A Centred Tag Fuse, 00, 690V ac
- RS Stock No.:
- 420-971
- Mfr. Part No.:
- F227866C
- Brand:
- Ferraz Shawmut
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £5.04 |
| 15 - 49 | £4.48 |
| 50 - 99 | £4.15 |
| 100 - 199 | £3.94 |
| 200 + | £3.39 |
*price indicative
- RS Stock No.:
- 420-971
- Mfr. Part No.:
- F227866C
- Brand:
- Ferraz Shawmut
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ferraz Shawmut | |
| Current Rating | 80A | |
| Fuse Size | 00 | |
| Voltage Rating | 690V ac | |
| Fuse Standard | DINVDE 0636, IEC 60269-2-1 | |
| Application Category | aM | |
| Tag Width | 6mm | |
| Overall Length | 79mm | |
| Body Length | 52.8mm | |
| Body Width | 29.5mm | |
| Body Height | 47.5mm | |
| Select all | ||
|---|---|---|
Brand Ferraz Shawmut | ||
Current Rating 80A | ||
Fuse Size 00 | ||
Voltage Rating 690V ac | ||
Fuse Standard DINVDE 0636, IEC 60269-2-1 | ||
Application Category aM | ||
Tag Width 6mm | ||
Overall Length 79mm | ||
Body Length 52.8mm | ||
Body Width 29.5mm | ||
Body Height 47.5mm | ||
Approvals
DIN 57636; VDE 60269; NFC 63210-63211; CEI 269-1/-2/-2A; UNE 21103; Lloyds Register of Shipping; Bureau Veritas
