Mersen 80A NH Fuse, NH00, 690V
- RS Stock No.:
- 768-3646
- Mfr. Part No.:
- F227866
- Brand:
- Mersen
Bulk discount available
Subtotal (1 unit)*
£15.45
(exc. VAT)
£18.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 06 October 2025
- Plus 2 unit(s) shipping from 06 October 2025
- Plus 15 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £15.45 |
15 - 49 | £13.72 |
50 - 99 | £12.70 |
100 - 199 | £12.02 |
200 + | £11.52 |
*price indicative
- RS Stock No.:
- 768-3646
- Mfr. Part No.:
- F227866
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 80A | |
Fuse Size | NH00 | |
Voltage Rating | 690V | |
Fuse Standard | IEC 60269 | |
Application Category | aM | |
Tag Width | 6mm | |
Overall Length | 78.5mm | |
Body Length | 49mm | |
Body Width | 30mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 80A | ||
Fuse Size NH00 | ||
Voltage Rating 690V | ||
Fuse Standard IEC 60269 | ||
Application Category aM | ||
Tag Width 6mm | ||
Overall Length 78.5mm | ||
Body Length 49mm | ||
Body Width 30mm | ||
- COO (Country of Origin):
- HU
HBC Ceramic NH-Fuse Type aM (Inductive Loads)
High quality contacts for low power loss
External contacts corrosion protected
Fitted with leaf spring fuse blown indicator
Suitable for the protection of switchgear and motor loads
External contacts corrosion protected
Fitted with leaf spring fuse blown indicator
Suitable for the protection of switchgear and motor loads
Standards
DIN 57636, VDE 60269, NFC 63210-63211, CEI 269-1/-2/-2A, UNE 21103
Approvals
Bureau Veritas and Lloyds Register of Shipping Approvals