Siemens 315A Tag Fuse, 360 x 60mm, 3kV

Subtotal (1 unit)*

£1,073.87

(exc. VAT)

£1,288.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,073.87

*price indicative

RS Stock No.:
299-823
Mfr. Part No.:
3NE9330-0MK07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

315A

Fuse Size

360 x 60mm

Voltage Rating

3kV

Fuse Standard

CE, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens Fuse link with slotted blade contacts, designed for NH2 size applications. It has a voltage rating of 3000 V, with operating class aR for comprehensive protection. It comes without an indicator.

EAC Certified

Related links