Siemens 315A Tag Fuse, 77mm, 800V

Subtotal (1 pack of 3 units)*

£381.42

(exc. VAT)

£457.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£381.42£127.14

*price indicative

RS Stock No.:
608-807
Mfr. Part No.:
3NE4330-6B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

315A

Fuse Size

77mm

Voltage Rating

800V

Fuse Standard

CE, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, supports a rated current of 315 A, and operates at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

Delivers exceptional visibility in various lighting conditions
Built to withstand harsh environmental conditions for long lasting performance
Compatible with a broad spectrum of industrial systems for versatile applications
Designed for quick and straightforward installation to minimise downtime
Enhances safety measures effectively in operational environments
Meets stringent quality standards to ensure reliable performance

Related links