Siemens 315A Tag Fuse, 135mm, 690V

Subtotal (1 pack of 3 units)*

£250.07

(exc. VAT)

£300.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£250.07£83.357

*price indicative

RS Stock No.:
608-815
Mfr. Part No.:
3NE8230-0MK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

315A

Fuse Size

135mm

Voltage Rating

690V

Fuse Standard

CE, EAC, IEC 60947-2, UKCA, UL

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 315 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.

Compact design allows for easy installation in constrained spaces
Robust construction ensures durability in harsh operational environments
User friendly interface simplifies setup and operational monitoring
Innovative features promote energy efficiency across various applications
Complies with global standards for maximum compatibility

Related links