Eaton 1.25kA Tag Fuse, 140 x 250mm, 500V
- RS Stock No.:
- 261-885
- Mfr. Part No.:
- EBH4O3TM2-12
- Brand:
- Eaton
Subtotal (1 unit)*
£1,286.56
(exc. VAT)
£1,543.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,286.56 |
*price indicative
- RS Stock No.:
- 261-885
- Mfr. Part No.:
- EBH4O3TM2-12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1.25kA | |
| Fuse Size | 140 x 250mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1.25kA | ||
Fuse Size 140 x 250mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton robust switch disconnector designed for low-voltage applications, offering exceptional reliability and performance. This model is capable of handling up to 1250 A at an operational voltage of 690 V. Engineered to comply with IEC standards, it features a three-pole design ensuring simultaneous switching for enhanced safety and efficiency. Its sturdy construction, including a horizontal mounting plate, makes it an ideal choice for diverse installation environments. The unit is suitable for various applications, including motor control centres and distribution boards, ensuring seamless integration into existing systems. The careful attention to design ensures accessibility and safety, making maintenance easier and safer. As a highly rated product for its performance metrics, the EBH4O3TM2-12 exemplifies the quality associated with Eaton.
Designed for low-voltage switch technology
User-friendly cover grip for easy operation
Configured for front mounting, reducing installation complexities
Durable protection rating of IP30 ensures adequate safeguarding against dust and moisture
Constructed to withstand a short-time withstand current of 50 kA
Engineered to operate with NH4a fuses for enhanced compatibility
Screw connection type promotes secure electrical connections
User-friendly cover grip for easy operation
Configured for front mounting, reducing installation complexities
Durable protection rating of IP30 ensures adequate safeguarding against dust and moisture
Constructed to withstand a short-time withstand current of 50 kA
Engineered to operate with NH4a fuses for enhanced compatibility
Screw connection type promotes secure electrical connections
