Eaton 355A Tag Fuse, 54 x 150mm, 400V
- RS Stock No.:
- 261-560
- Mfr. Part No.:
- 355NHG03BI-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£44.75
(exc. VAT)
£53.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.75 | £14.917 |
*price indicative
- RS Stock No.:
- 261-560
- Mfr. Part No.:
- 355NHG03BI-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 54 x 150mm | |
| Voltage Rating | 400V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 54 x 150mm | ||
Voltage Rating 400V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse-link offers unrivalled protection and reliability for electrical systems operating up to 355 A and 400 V AC. Designed for use in various applications, including industrial and renewable energy sectors, it features a robust construction and an innovative dual indicator system for enhanced safety. Its insulated gripping lugs ensure secure installation and maintenance efficiency. The fuse-link adheres to IEC standards, guaranteeing its exceptional performance and compliance within international markets. Ideal for environments demanding stringent operational standards, this product combines high breaking capacity with user-friendly design, making it a dependable choice for professionals seeking durability and efficiency in electrical installations.
Robust construction ensures long-lasting durability
Designed for easy installation and maintenance
Enhances safety with a dual indicator system
Complies with IEC standards for guaranteed reliability
Optimised for low voltage applications in industrial settings
Includes insulated gripping lugs for secure handling
High breaking capacity protects against electrical faults
Ideal for use in renewable energy systems
Designed for easy installation and maintenance
Enhances safety with a dual indicator system
Complies with IEC standards for guaranteed reliability
Optimised for low voltage applications in industrial settings
Includes insulated gripping lugs for secure handling
High breaking capacity protects against electrical faults
Ideal for use in renewable energy systems
