Eaton 450A Tag Fuse, 660V ac, 111mm
- RS Stock No.:
- 261-425
- Mfr. Part No.:
- TMF400M450
- Brand:
- Eaton
Subtotal (1 unit)*
£175.17
(exc. VAT)
£210.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.17 |
*price indicative
- RS Stock No.:
- 261-425
- Mfr. Part No.:
- TMF400M450
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 450A | |
| Voltage Rating | 660V ac | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 450A | ||
Voltage Rating 660V ac | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse is designed to meet the demands of general industrial applications with reliability and efficiency. This fuse caters to both AC and DC operations, ensuring it can handle diverse voltage requirements. Built with robust materials and adhering to high safety standards, it features a breaking capacity of 80 kA, able to safeguard your electrical systems against faults effectively. The compact dimensions of 60 x 137 mm make it a versatile choice for various settings, while its gM classification reflects superior function and compatibility. Experience unmatched protection and performance with this top-tier fuse solution.
Ensures reliable protection for electrical systems
Suitable for diverse applications in industrial environments
High breaking capacity to safeguard against electrical faults
Compact size facilitates easy installation in tight spaces
Meets stringent safety standards for peace of mind
Designed for compatibility with both AC and DC systems
Robust construction enhances durability and longevity
Suitable for diverse applications in industrial environments
High breaking capacity to safeguard against electrical faults
Compact size facilitates easy installation in tight spaces
Meets stringent safety standards for peace of mind
Designed for compatibility with both AC and DC systems
Robust construction enhances durability and longevity
