Eaton 50A Tag Fuse, 22 x 86mm, 0.46/0.66kV, 73mm
- RS Stock No.:
- 261-419
- Mfr. Part No.:
- TIS50
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£290.82
(exc. VAT)
£348.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £290.82 | £14.541 |
*price indicative
- RS Stock No.:
- 261-419
- Mfr. Part No.:
- TIS50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 22 x 86mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88/A3 | |
| Fixing Centres | 73mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 22 x 86mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88/A3 | ||
Fixing Centres 73mm | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse is designed to provide reliable protection for general industrial applications. With a robust construction, this fuse offers excellent performance, ensuring your circuit is safeguarded against overload conditions. It boasts a voltage rating of 690 V for both AC and DC applications, making it a versatile choice for various installation environments. Additionally, the TIS50 fuse is equipped with offset bolted tags, allowing for seamless integration and enhanced security. Its compact size and lightweight design complement its functionality, making it an ideal solution for todays demanding electrical systems. Manufactured to high standards, this fuse also adheres to UKCA and CE compliance, ensuring it meets stringent safety requirements. Choose the TIS50 fuse for peace of mind and dependable electrical protection.
Ideal for general industrial applications requiring robust electrical protection
Designed for both AC and DC voltage types, providing versatile usage options
Equipped with 80 kA breaking capacity, ensuring reliable circuit interruption
Lightweight construction aids in easy installation and handling
Offset bolted tags facilitate secure connections for enhanced performance
Compliance with UKCA and CE standards guarantees safety and reliability
Designed for both AC and DC voltage types, providing versatile usage options
Equipped with 80 kA breaking capacity, ensuring reliable circuit interruption
Lightweight construction aids in easy installation and handling
Offset bolted tags facilitate secure connections for enhanced performance
Compliance with UKCA and CE standards guarantees safety and reliability
