Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac

Subtotal (1 pack of 3 units)*

£10.66

(exc. VAT)

£12.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 28 December 2026
  • Plus 4 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.66£3.553

*price indicative

RS Stock No.:
254-933
Mfr. Part No.:
25NHG000B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

25A

Fuse Size

51 x 21 x 79 mm

Voltage

400V ac

Standards/Approvals

IEC 60269-2, DIN 43620, IEC 60269-1

Application Category

Industrial

Length

79mm

Height

51mm

Width

21mm

Series

25NHG000B-400

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse is designed to offer reliable protection for electrical circuits. Engineered with precision, it ensures equipment safety through its robust construction and high-performance capabilities. The product effectively manages current flow, providing essential protection against overcurrent conditions. With its dual indicator feature, it delivers visual confirmation of operational status, enhancing user confidence. The ability to accommodate a variety of applications, from industrial to renewable energy sectors, underscores its versatility. Additionally, its compact design and efficient footprint make it an ideal solution for modern installations, ensuring seamless integration within existing systems.

Delivers exceptional protection for electrical systems across various applications

Designed with a dual status indicator for easy operational monitoring

Constructed with a ceramic body for enhanced durability

Compatible with multiple switch-disconnector options for flexible installation

Efficiently handles high breaking capacity, reducing risk during fault conditions

Optimised for minimal energy losses, aiding in cost-effective operation

Compact NH000 size that efficiently fits into diverse circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy