Eaton 25A NH Fuse 51 x 21 x 79 mm 690V ac
- RS Stock No.:
- 255-542
- Mfr. Part No.:
- 25NHM000B-690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£20.26
(exc. VAT)
£24.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.26 | £6.753 |
*price indicative
- RS Stock No.:
- 255-542
- Mfr. Part No.:
- 25NHM000B-690
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 25A | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, RoHS Compliant, IEC 60269-2, CE marked | |
| Application Category | Industrial | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 25A | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 690V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, RoHS Compliant, IEC 60269-2, CE marked | ||
Application Category Industrial | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse offers reliable and efficient protection for various industrial applications. Designed to accommodate electrical systems with high fault current ratings, this fuse ensures optimal performance in critical environments. Its robust construction and innovative features, such as a combination fuse status indicator, enhance usability and provide clear signalling regarding the operational status of the fuse. With its ceramic body and square form factor, the fuse not only meets stringent safety standards but also fits seamlessly into modern electrical setups, making it a vital component for any infrastructure requiring dependable overcurrent protection.
Easily integrates with a wide range of switchgear protection systems
Provides a high breaking capacity to effectively manage fault conditions
Certified RoHS compliant, ensuring adherence to environmental regulations
Features insulated metal gripping lugs for enhanced safety and reliability
Offers compatibility with various fuse bases and gear for versatility
Delivers consistent performance with minimal watt losses during operation
Equipped with knife blade contacts for efficient conductivity and stability
A compact design optimises space usage in electrical installations
Meets international certification standards, ensuring global acceptance
Related links
- Eaton 25A NH Fuse 79 mm x 51 mm x 21 mm 690V ac
- Eaton 6A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 10A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 16A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 25A NH Fuse NH000 690V ac
