Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac

Subtotal (1 pack of 3 units)*

£25.77

(exc. VAT)

£30.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.77£8.59

*price indicative

RS Stock No.:
254-762
Mfr. Part No.:
250NHG1BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Product Type

NH Fuse

Fuse Size

63 x 40 x 135 mm

Voltage

400V ac

Standards/Approvals

RoHS, CE

Application Category

Solar Applications, Wind, Utilities, Industrial

High Rupture Capacity

Yes

Length

135mm

Height

63mm

Width

40mm

Series

250NH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is expertly designed for reliable protection in various industrial applications. With a robust breaking capacity of 120 kA and a rated voltage of 400 V, this fuse ensures optimal performance in demanding environments. Its unique combination fuse status indicator provides at-a-glance safety updates, enabling swift decision-making during operations. Crafted with an insulated metal gripping lug for secure installation, the fuse combines functionality with ease of use. The square body design and knife blade contacts enhance durability, making it an ideal choice for machinery and utility applications, including solar and wind energy systems. With certifications such as RoHS compliance and CE marking, this fuse meets stringent industry standards for safety and efficiency.

Robust construction designed for demanding industrial environments

Combination fuse status indicator for quick safety reference

Insulated metal gripping lugs ensure secure installation

Square body design enhances durability and reliability

Meets stringent safety standards with RoHS and CE certifications

Versatile use in various applications including utilities and renewable energy

Designed with a high breaking capacity to handle unexpected surges

Streamlined for easy integration with compatible fuse bases and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy