Eaton 250A NH Fuse 63 x 40 x 135 mm 500V ac

Subtotal (1 pack of 3 units)*

£24.41

(exc. VAT)

£29.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£24.41£8.137

*price indicative

RS Stock No.:
253-705
Mfr. Part No.:
250NHG1BI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

250A

Fuse Size

63 x 40 x 135 mm

Voltage

500V ac

Standards/Approvals

IEC 60269-1, IEC 60269-2, DIN 43620, CE marked, RoHS Compliant

Application Category

Industrial, Wind, Solar Applications, Utilities

High Rupture Capacity

Yes

Length

135mm

Width

40mm

Height

63mm

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse is engineered for reliable performance in various industrial applications. With a robust breaking capacity of 120 kA, it ensures effective protection against overloads and short circuits, while fitting seamlessly into existing systems. The fuse features an innovative combination fuse status indicator, allowing for easy monitoring of operational status. Its construction includes an insulated metal gripping lug for enhanced safety and durability. Designed for versatility, this fuse is perfect for utilities, solar, and wind applications, providing peace of mind with every use. Its compact dimensions ensure ease of installation, making it a preferred choice amongst professionals in the field.

Designed to safeguard equipment from electrical faults

Features a compact square body with knife blade contacts

Offers an enhanced connection method with insulated metal gripping lugs

Allows for quick visual inspection with the combination fuse status indicator

Appropriate for installation in various NH fuse bases

Constructed from durable ceramic material for longevity

Supports both cable and equipment protection categories

Includes strong breaking capacity for high fault currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy