Eaton 160A Tag Fuse 38 x 101 mm 415V ac
- RS Stock No.:
- 247-755
- Mfr. Part No.:
- 160MJ29-6
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£178.15
(exc. VAT)
£213.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.15 | £35.63 |
*price indicative
- RS Stock No.:
- 247-755
- Mfr. Part No.:
- 160MJ29-6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Product Type | Tag Fuse | |
| Fuse Size | 38 x 101 mm | |
| Voltage | 415V ac | |
| Standards/Approvals | EAC, CE, RoHS, BS IEC 60269 | |
| Application Category | gU | |
| Fuse Speed | gU | |
| High Rupture Capacity | Yes | |
| Length | 110mm | |
| Overall Length | 110mm | |
| Height | 42mm | |
| Width | 195mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Product Type Tag Fuse | ||
Fuse Size 38 x 101 mm | ||
Voltage 415V ac | ||
Standards/Approvals EAC, CE, RoHS, BS IEC 60269 | ||
Application Category gU | ||
Fuse Speed gU | ||
High Rupture Capacity Yes | ||
Length 110mm | ||
Overall Length 110mm | ||
Height 42mm | ||
Width 195mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 160A Current Rating, 415V Voltage - 160MJ29-6
This tag fuse provides overcurrent protection for industrial and commercial electrical systems, designed for use in distribution and control equipment up to low-voltage network levels. It is manufactured for applications requiring a gU-speed fuse that interrupts fault currents while fitting into standard tag-fuse holders. The component meets recognised electrical product standards and is suitable where high fault-clearing capability is required.
Features and Benefits:
• 160A rating offers high continuous current handling capability
• gU-speed characteristic enables selective protection in distribution networks
• High rupture capacity limits prospective fault energy exposure
• 415V rating supports common three-phase low-voltage systems
• 110mm overall length ensures compatibility with tag-fuse mounts
• gU-speed characteristic enables selective protection in distribution networks
• High rupture capacity limits prospective fault energy exposure
• 415V rating supports common three-phase low-voltage systems
• 110mm overall length ensures compatibility with tag-fuse mounts
Applications
• Suitable for protection of motor feeders in automation panels
• Ideal for incoming supply protection in switchboards
• Used for safeguarding control circuits in manufacturing equipment
• Can be used for replacement duties in industrial fuse carriers
• Ideal for incoming supply protection in switchboards
• Used for safeguarding control circuits in manufacturing equipment
• Can be used for replacement duties in industrial fuse carriers
What approvals indicate conformity to recognised standards?
It carries EAC, CE and RoHS markings and is tested to BS IEC 60269 for performance and safety criteria.
How does its construction aid replacement in the field?
The tag-style format provides a clear handling point for removal and installation within standard carrier assemblies, simplifying service tasks.
Which environmental or system voltages is it designed for?
It is specified for use up to a nominal 415V network, matching typical low-voltage three-phase systems.
What physical sizing should an Engineer confirm when replacing existing units?
Verify the fuse body cross-section of 38x101mm alongside the 110mm overall length to ensure proper fitment in the holder.
Related links
- Eaton 200A Tag Fuse 38 x 101 mm 415V ac
- Eaton 125A Tag Fuse 38 x 101 mm 415V ac
- Eaton 250A Tag Fuse 38 x 101 mm 415V ac
- Eaton 100A Tag Fuse 38 x 101 mm 415V ac, 76 mm
- Eaton 160A Tag Fuse 31 x 110 mm 415V ac
- Eaton 160A Tag Fuse 31 x 110 mm 415V, 82 mm
- Eaton 63A Cartridge Fuse, 38 x 101 mm
- Eaton 250A Bolted Tag Fuse 38 x 110 mm 415V ac, 82 mm
