TE Connectivity IP67 White Tactile Switch Top, 4.3 mm, SPST 50mA, 500 V 24 V, Surface Mount

Subtotal (1 reel of 1200 units)*

£236.08

(exc. VAT)

£283.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£236.08£0.197

*price indicative

RS Stock No.:
781-213
Mfr. Part No.:
1977265-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Gull Wing Terminal

Switch Operation

SPST NO

Actuator Colour

White

Length

6mm

Actuator Length

4.3mm

Width

6mm

Illuminated

No

Actuator Style

Top

Contact AC Voltage

500V

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Mount Type

Surface Mount

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Series

FSMJS6

IP Rating

IP67

Standards/Approvals

EU RoHS2.0

Height

4.3mm

Operating Force

260g

Mechanical Life

1000000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers efficient performance in a Compact design, engineered for outstanding durability and reliability. This product ensures reliable feedback and environmental protection for various applications, making it an Ideal choice for consumers and industries alike.

IP67 sealed construction protects against dust and water

Offers multiple actuation force options, enhancing versatility

Operates effectively in temperatures from -20°C to +105°C

Contact configuration allows for straightforward integration in designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy