TE Connectivity IP67 White Tactile Switch Top, 8.5 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-208
- Mfr. Part No.:
- 1977265-4
- Brand:
- TE Connectivity
Subtotal (1 tape of 20 units)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.79 | £0.29 |
*price indicative
- RS Stock No.:
- 781-208
- Mfr. Part No.:
- 1977265-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing Terminal | |
| Switch Operation | SPST NO | |
| Actuator Colour | White | |
| Length | 6mm | |
| Actuator Length | 8.5mm | |
| Width | 6mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Contact DC Voltage | 24V | |
| Actuator Orientation | Vertical | |
| Actuator Style | Top | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS2.0 | |
| Series | FSMJS6 | |
| IP Rating | IP67 | |
| Operating Force | 160g | |
| Height | 8.5mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing Terminal | ||
Switch Operation SPST NO | ||
Actuator Colour White | ||
Length 6mm | ||
Actuator Length 8.5mm | ||
Width 6mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Contact DC Voltage 24V | ||
Actuator Orientation Vertical | ||
Actuator Style Top | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS2.0 | ||
Series FSMJS6 | ||
IP Rating IP67 | ||
Operating Force 160g | ||
Height 8.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is a robust electromechanical component providing reliable tactile feedback and protection against environmental factors, ensuring longevity in diverse applications. Its sealed design guarantees optimal performance even in challenging conditions.
IP67 sealed construction protects against dust and moisture
Compact dimensions allow for versatile integration in various devices
Offers multiple actuation force options to suit different user preferences
Lifecycle durability rated for 100,000 cycles ensures long-lasting performance
Related links
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Amber Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Blue Tactile Switch Top SPST 50mA Surface Mount
