MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount
- RS Stock No.:
- 641-316
- Mfr. Part No.:
- 5GSH93561+10AQS16+AQW0916
- Brand:
- MEC
Subtotal (1 unit)*
£6.99
(exc. VAT)
£8.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.99 |
*price indicative
- RS Stock No.:
- 641-316
- Mfr. Part No.:
- 5GSH93561+10AQS16+AQW0916
- Brand:
- MEC
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
| Brand | MEC | |
| Contact Configuration | SPST | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Type | Cap | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50mA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Type Cap | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50mA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DK
The MEC Tactile switch offers high performance, sealed switches designed for demanding applications requiring robust and reliable user interfaces. Compliant with MIL-PRF-28855H standards, these switches feature a large diameter snap on cap retention system and an actuator levelled with the switch body, ensuring durability and consistent performance. They are available in both through hole and surface-mount configurations, with actuation forces ranging from 2.0 N to 6.5 N, and contact ratings up to 50 mA at 24 VDC. The switches are sealed to IP67 standards, offering protection against dust and water ingress, and are constructed from high temperature materials to withstand advanced soldering processes.
Large range of accessories
Momentary switches with NO or NC/NO function
Single or bi color illumination option
Illumination with integrated chip LEDs
Momentary switches with NO or NC/NO function
Single or bi color illumination option
Illumination with integrated chip LEDs
Related links
- MEC IP67 Cap Tactile Switch, SPST 50mA Surface Mount
- MEC IP67 Black SPST Surface Mount
- MEC IP67 Cap Tactile Switch, SPST 50mA Through Hole
- MEC IP67 Black SPST Through Hole
- MEC IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- MEC IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge