MEC IP67 Black, White Tactile Switch, SPST 50mA, Through Hole
- RS Stock No.:
- 431-939
- Mfr. Part No.:
- 5GTH93582+10AQS16+AQW0916
- Brand:
- MEC
Subtotal (1 bag of 100 units)*
£253.94
(exc. VAT)
£304.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £253.94 | £2.539 |
*price indicative
- RS Stock No.:
- 431-939
- Mfr. Part No.:
- 5GTH93582+10AQS16+AQW0916
- Brand:
- MEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 160°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS, UL94V2, IEC 60529, UL94H2 | |
| IP Rating | IP67 | |
| Series | 5 g | |
| Operating Force | 3.5N | |
| Height | 6.4mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Minimum Operating Temperature -40°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 160°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS, UL94V2, IEC 60529, UL94H2 | ||
IP Rating IP67 | ||
Series 5 g | ||
Operating Force 3.5N | ||
Height 6.4mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DK
The MEC PCB switch features silicone sealing. The cap is made of polycarbonate, and the outer housing is black in color. It is designed for through-hole mounting.
IP67 rated to IEC 60529
Mechanical lifecycle is 500000 activations
Recommended panel thickness is 2 mm
