RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RS Stock No.:
- 553-952
- Mfr. Part No.:
- 1.14.012.502/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 553-952
- Mfr. Part No.:
- 1.14.012.502/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Length | 12mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | PCB | |
| Contact Current Rating | 100mA | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 12mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type PCB | ||
Contact Current Rating 100mA | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The RAFI RACON 12 S THT inside 3.6 ± 0.7 N 1 NO is a high-quality tactile switch with dimensions of 12 x 12 mm featuring a distinct click high switching reliability a sealed contact system and cast ability. Widely used in automotive applications systems with keycaps and membrane keyboards RACON sets the standard in both THT and SMT versions.
Gold contacts reliable switching with low currents
Special tactile feedback
Different operating forces
Variable overall heights due to plunger
Terminal technology SMT or THT
Traceability through product identification
Special tactile feedback
Different operating forces
Variable overall heights due to plunger
Terminal technology SMT or THT
Traceability through product identification
Related links
- RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RAFI IP54 White Tactile Switch, 1NO 100mA 14.6mm Fixed
- RAFI IP54 White Tactile Switch, 1NO 100000mA 12mm PCB
- RAFI White Tactile Switch, 1NO 100mA 12mm Through Hole
- RAFI IP54 Blue Momentary Tactile Switch, 1 NO 100mA 12mm Through Hole
- RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 19.05mm Panel Mount
