RAFI Orange Tactile Switch, 1NO 100mA 11.35mm Panel Mount
- RS Stock No.:
- 553-925
- Mfr. Part No.:
- 1.14.001.554/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-925
- Mfr. Part No.:
- 1.14.001.554/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 11.35mm | |
| Actuator Colour | Orange | |
| Actuator Type | Tactile | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 100mA | |
Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 11.35mm | ||
Actuator Colour Orange | ||
Actuator Type Tactile | ||
Mounting Type Panel Mount | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- HU
The RAFI Bezel orange 1 NO is a flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Gold contacts reliable switching with low currents
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
Related links
- RAFI Orange Tactile Switch, 1NO 100mA 11.35mm Panel Mount
- RAFI Orange Momentary Tactile Switch, 1NO 100mA Surface Mount
- RAFI Red Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Green Tactile Switch, 1NO 100mA 16mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Transparent Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Green Tactile Switch, 1NO 100mA 15mm Panel Mount
