RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RS Stock No.:
- 524-943
- Mfr. Part No.:
- 3.14.100.601/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-943
- Mfr. Part No.:
- 3.14.100.601/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 15mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 15mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type Panel Mount | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- HU
The RAFI Key Switch is a compact and reliable solution, featuring low-current switching and a tactile click. Its height can be adjusted using an extension plunger, allowing versatility in design. It supports THT terminal technology and is ideal for applications in measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields.
Gold contact material
Contact function 1 NO
RoHS and REACH compliant
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Momentary Tactile Switch, 1NO 100mA Through Hole
- RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI Green Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Transparent Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Black Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Red Tactile Switch, 1NO 100mA 15mm Panel Mount
