RAFI Transparent Tactile Switch, 19.05 mm, 1 NO 100 mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 525-577
- Mfr. Part No.:
- 3.14.001.001/0000
- Brand:
- RAFI
Subtotal (1 tube of 25 units)*
£40.38
(exc. VAT)
£48.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £40.38 | £1.615 |
*price indicative
- RS Stock No.:
- 525-577
- Mfr. Part No.:
- 3.14.001.001/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Transparent | |
| Actuator Length | 19.05mm | |
| Length | 19.05mm | |
| Illuminated | No | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 3.14.001.001/0000 | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Transparent | ||
Actuator Length 19.05mm | ||
Length 19.05mm | ||
Illuminated No | ||
Mount Type Panel | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 3.14.001.001/0000 | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
The RAFI tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 elements should be constructed in a 23 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Gold contacts for reliable switching with low currents
Optional spot illumination or full illumination
Key grid 23mm
Overall height 9.7mm
Related links
- RAFI Transparent Tactile Switch 1 NO 250 mA Panel
- RAFI Transparent Tactile Switch 1 NO 250 mA Panel
- RAFI Transparent Tactile Switch 1 NO 100 mA Panel
- RAFI Transparent Tactile Switch Tactile 1 NO 250000 mA Panel
- RAFI Transparent Tactile Switch 1 NO 250 mA, Panel
- RAFI Transparent Tactile Switch Momentary Through Hole
- RAFI Transparent Tactile Switch Tactile 1 NO 0.25 A, Panel
- RAFI Yellow Tactile Switch 1 NO 250 mA Panel
