RAFI White Tactile Switch, 1NO 250mA 15mm Panel Mount
- RS Stock No.:
- 524-927
- Mfr. Part No.:
- 3.14.200.745/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-927
- Mfr. Part No.:
- 3.14.200.745/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 15mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 15mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type Panel Mount | ||
Contact Current Rating 250mA | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches are designed for low-current, reliable switching with a distinct tactile click. They are ideal for flat data entry keyboards under overlays or keycaps. These switches are suited for applications in measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields, supporting THT terminal technology.
White Bezel colour
Full illumination 1 LED
Silver contact material
Contact function 1 NO
RoHS and REACH compliant
Full illumination 1 LED
Silver contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI White Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Green Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI White Short Tactile Switch, 1NO 250mA 15mm Through Hole
- RAFI Black Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Red Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Transparent Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Silver Tactile Switch, 1NO 250mA 15mm Panel Mount
