RAFI Red Tactile Switch 30mA 9.5mm Fixed

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-315
Mfr. Part No.:
3.14.002.061/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Terminal Type

THT

Switch Operation

Push to Make

Actuator Length

9.5mm

Actuator Colour

Red

Actuator Type

Tactile

Mounting Type

Fixed

Contact Current Rating

30mA

The RAFI Indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators. Different sizes are available, depending on the desired indicator shape.

Different sizes illuminated with 1-5 LEDs

Related links