RAFI Green Tactile Switch 30mA 9.5mm Fixed
- RS Stock No.:
- 524-312
- Mfr. Part No.:
- 3.14.002.062/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-312
- Mfr. Part No.:
- 3.14.002.062/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Terminal Type | THT | |
| Switch Operation | Push to Make | |
| Actuator Length | 9.5mm | |
| Actuator Colour | Green | |
| Actuator Type | Tactile | |
| Mounting Type | Fixed | |
| Contact Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Terminal Type THT | ||
Switch Operation Push to Make | ||
Actuator Length 9.5mm | ||
Actuator Colour Green | ||
Actuator Type Tactile | ||
Mounting Type Fixed | ||
Contact Current Rating 30mA | ||
- COO (Country of Origin):
- HU
The RAFI Indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators. Different sizes are available, depending on the desired indicator shape.
Different sizes illuminated with 1-5 LEDs
Related links
- RAFI Green Tactile Switch 30mA 9.5mm Fixed
- RAFI Red Tactile Switch 30mA 9.5mm Fixed
- RAFI Green Tactile Switch 30mA 19mm Fixed
- RAFI Green Tactile Switch, 1NO 250mA 19.05mm Fixed
- RAFI Green Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Green Tactile Switch, 1NO 250mA 15mm PCB
- RAFI Green Tactile Switch, 1NO 100mA 16mm Panel Mount
- RAFI Green Tactile Switch, 1NO 250mA 19.05mm Panel Mount
