RAFI Red Tactile Switch, 9.5 mm 30mA, Fixed
- RS Stock No.:
- 524-314
- Mfr. Part No.:
- 3.14.002.061/0000
- Brand:
- RAFI
Subtotal (1 tube of 50 units)*
£185.12
(exc. VAT)
£222.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £185.12 | £3.702 |
*price indicative
- RS Stock No.:
- 524-314
- Mfr. Part No.:
- 3.14.002.061/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Red | |
| Actuator Length | 9.5mm | |
| Length | 9.5mm | |
| Width | 19mm | |
| Illuminated | Yes | |
| Mount Type | Fixed | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 30mA | |
| Series | 3.14.002.061/0000 | |
| Standards/Approvals | RoHS | |
| Operating Force | 100N | |
| Height | 9.15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Red | ||
Actuator Length 9.5mm | ||
Length 9.5mm | ||
Width 19mm | ||
Illuminated Yes | ||
Mount Type Fixed | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 30mA | ||
Series 3.14.002.061/0000 | ||
Standards/Approvals RoHS | ||
Operating Force 100N | ||
Height 9.15mm | ||
- COO (Country of Origin):
- HU
The RAFI Indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators. Different sizes are available, depending on the desired indicator shape.
Different sizes illuminated with 1-5 LEDs
Related links
- RAFI Red Tactile Switch Tactile Fixed
- RAFI Green Tactile Switch Fixed
- RAFI Green Tactile Switch Fixed
- RAFI Red Tactile Switch 1 NO 250mA Fixed
- RAFI Red Tactile Switch Short 1 NO 20mA Through Hole
- RAFI Red Tactile Switch Momentary 1 NO 100mA, PCB
- RAFI Red Tactile Switch 1 NO 100mA Panel
- RAFI Red Tactile Switch Tactile 1 NO 100mA, PCB
