TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 501-704
- Distrelec Article No.:
- 304-60-930
- Mfr. Part No.:
- 1-2213818-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-704
- Distrelec Article No.:
- 304-60-930
- Mfr. Part No.:
- 1-2213818-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Mount Type | Through Hole | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Mount Type Through Hole | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series Alcoswitch FSMIJ | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 mA tactile switch is designed with a rectangular actuator, providing a reliable Off (On) operation for various applications. Crafted from durable brass and finished with silver contact plating, this switch ensures a long-lasting and dependable performance, ideal for enhancing device functionality. Its vertical product orientation and distinct brown actuator colour enable easy integration into your devices, while the ergonomically designed actuator force of 160 g offers a satisfying tactile feedback. Suitable for diverse environmental conditions, the switch operates effectively within a temperature range of -25 to 70 °C, making it perfect for both consumer electronics and industrial equipment. The added compliance with EU RoHS and ELV directives highlights its eco-friendliness, catering to the demands of modern electronic design.
Rectangular actuator design enhances user interaction
Silver contact plating improves electrical conductivity
Single pole - single throw configuration simplifies circuit design
Through-hole solder termination method ensures secure mounting
Vertical orientation supports versatile applications
Compatibility with other products in the Alcoswitch FSMIJ series offers design flexibility
Wave solder capable to 265°C accommodates various assembly processes
Maintenance-free operation reduces long-term costs
Process sealed construction protects against contaminants and moisture
Meets stringent compliance criteria for European regulations
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
