Wurth Elektronik IP67 Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface

Subtotal (1 tape of 2 units)*

£0.56

(exc. VAT)

£0.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£0.56£0.28

*price indicative

Packaging Options:
RS Stock No.:
484-915
Mfr. Part No.:
430451031836
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3mm

Width

6mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Actuator Style

Tactile

Mount Type

Surface

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

IP Rating

IP67

Series

WS-TASV

Operating Force

360g

Mechanical Life

500000Cycles

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy