Wurth Elektronik IP67 Black Tactile Switch Tactile, 0.7 mm, SPST 50mA, 250 V ac, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
485-823
Mfr. Part No.:
430173003816
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

0.7mm

Width

12mm

Actuator Style

Tactile

Minimum Operating Temperature

-40°C

Mount Type

Surface

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS, REACH

Series

WS-TASV

IP Rating

IP67

Operating Force

160g

Mechanical Life

500000Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy