TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 477-757
- Distrelec Article No.:
- 304-52-396
- Mfr. Part No.:
- 1-2213818-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-757
- Distrelec Article No.:
- 304-52-396
- Mfr. Part No.:
- 1-2213818-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rectangular | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | |
| Operating Force | 100g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Actuator Style Rectangular | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | ||
Operating Force 100g | ||
- COO (Country of Origin):
- CN
The TE Connectivity tactile switch from alcoswitch offers unparalleled reliability and performance for a wide range of applications. Designed with a rectangular actuator, it ensures user-friendly operation with its Off (On) functionality. Engineered for durability, the switch features a robust brass contact base and silver contact plating, making it ideal for environments demanding resilience. The switch operates seamlessly within an extensive temperature range, ensuring consistent performance in diverse conditions. With a vertical orientation and a light actuator force, it provides a satisfying tactile response that enhances user interaction. Whether integrating into consumer electronics or industrial machinery, this switch serves as a dependable component that meets the highest standards of quality and safety.
Rectangular actuator design for intuitive use
Constructed with high-quality brass for enhanced durability
Silver contact plating ensures superior conductivity
Compact design facilitates easy integration into various applications
Withstands a broad operating temperature range for versatile usage
Single pole-single throw configuration maximises functionality
Light actuator force provides a pleasant tactile feedback
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
