TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
477-050
Distrelec Article No.:
304-61-616
Mfr. Part No.:
4-2213819-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

(On)-Off

Actuator Colour

Brown

Actuator Style

Rectangular

Minimum Operating Temperature

-25°C

Actuator Orientation

Vertical

Mount Type

Surface

Switch Contact Current

50mA

Switch Configuration

SPST

Maximum Operating Temperature

70°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant

Series

Alcoswitch FSMIJ

Operating Force

520g

COO (Country of Origin):
CN
The TE Connectivity 50 mA tactile switch, featuring a rectangular actuator, is designed for seamless functionality and high reliability. Offering an Off (On) operating function, this switch ensures clear feedback and user satisfaction across applications. Crafted with a brass contact base and silver contact plating, it stands out for its robust performance and longevity, making it ideal for both industrial and consumer electronics. The actuator force of 520 g provides an optimal tactile response, enhancing user interaction and experience. With an operating temperature range of -25 to 70 °C, it is well-suited for diverse environments. This product from the Alcoswitch FSMIJ series embodies quality engineering and precision.

Offers exceptional tactile feedback for user assurance

Designed for vertical orientation for compatibility with various layouts

Utilises brass and silver materials for enhanced conductivity and durability

Termination method is surface mount for efficient PCB integration

Lightweight design reduces overall product weight while maintaining performance

Versatile actuator style accommodates various design needs

Compliant with EU RoHS and REACH regulations for eco-conscious usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy