Littelfuse Black Tactile Switch Round, SPST 100mA 100 V dc, Panel

Subtotal (1 tray of 80 units)*

£261.93

(exc. VAT)

£314.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£261.93£3.274

*price indicative

RS Stock No.:
476-013
Distrelec Article No.:
304-47-877
Mfr. Part No.:
MDPSLFS
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

NO

Actuator Colour

Black

Width

12mm

Actuator Style

Round

Contact DC Voltage

100V dc

Mount Type

Panel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Contact Current

100mA

Switch Configuration

NO

Standards/Approvals

No

Series

MDP

Operating Force

2.4N

Mechanical Life

2Cycles

COO (Country of Origin):
FR
The TE Connectivity Innovative Tactile Switch combines advanced technology with user-centric design, making it ideal for demanding environments. With its range of actuator options, including soft and hard types, the MDP Series caters to diverse operational needs while ensuring seamless integration into your projects. Each actuator is expertly crafted for optimal tactile feedback, enhancing the overall user experience. Furthermore, its lead-free compatibility showcases a commitment to environmental responsibility without compromising quality or effectiveness. The series is designed to operate efficiently over a vast temperature range, ensuring consistent performance under various conditions, thereby reinforcing its suitability for industrial use.

Lead-free compatible materials support environmentally friendly practices

Multiple actuator options provide flexibility for varied user preferences

Enhanced tactile feedback ensures a satisfying operational experience

Robust construction withstands stringent environmental conditions

Optimised performance across a broad temperature spectrum caters to diverse applications

Low contact resistance contributes to improved efficiency and reliability

Dielectric strength ensures enhanced safety during operation

Compact dimensions facilitate integration into space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy