Panasonic FZ-M1 7in Windows 10 128 GB / 4 GB RAM Rugged Tablet
- RS Stock No.:
- 178-4217
- Mfr. Part No.:
- FZ-M1D150YTE
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,668.00
(exc. VAT)
£2,001.60
(inc. VAT)
- RS Stock No.:
- 178-4217
- Mfr. Part No.:
- FZ-M1D150YTE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | FZ-M1 | |
| Operating System | Windows 10 | |
| Screen Size | 7in | |
| Internal Storage | 128GB | |
| Memory Size | 4GB | |
| Built-In Camera | Yes | |
| Width | 18mm | |
| Depth | 132mm | |
| Series | Fully Rugged | |
| Weight | 540g | |
| Dimensions | 203 x 18 x 132mm | |
| Display Resolution | 1200 x 800pixels | |
| Length | 203mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model FZ-M1 | ||
Operating System Windows 10 | ||
Screen Size 7in | ||
Internal Storage 128GB | ||
Memory Size 4GB | ||
Built-In Camera Yes | ||
Width 18mm | ||
Depth 132mm | ||
Series Fully Rugged | ||
Weight 540g | ||
Dimensions 203 x 18 x 132mm | ||
Display Resolution 1200 x 800pixels | ||
Length 203mm | ||
- COO (Country of Origin):
- JP
Ideal for industry sectors using light applications and looking to replace their ageing business PDA's, the FZ-M1 Value with its energy efficient and mobility-designed Intel Celeron processor is an affordable and flexible mobile solution. With its capacitive, 10-finger multi-touch display flexible configurable ports and business expansion capability this Windows 10 Pro device can be used in the field whilst benefitting from connectivity options to ensure data is always available when needed.
Intel® Celeron N4100 Processor
Windows 10 Pro
Intel HD graphics
Fanless design
7" WXGA (1200x800) outdoor display (up to 700cd/m²)
Capacitive 10-finger multi-touchscreen
180cm shock resistant
Water and dust resistant
Up to 8 hours battery life with user replaceable battery
Flexible configuration port (serial, LAN, 2D Barcode Reader, NFC)
Integrated business expansion module (Hot Swap battery, UHF RFID, Smartcard Reader, Thermal Imaging)
Windows 10 Pro
Intel HD graphics
Fanless design
7" WXGA (1200x800) outdoor display (up to 700cd/m²)
Capacitive 10-finger multi-touchscreen
180cm shock resistant
Water and dust resistant
Up to 8 hours battery life with user replaceable battery
Flexible configuration port (serial, LAN, 2D Barcode Reader, NFC)
Integrated business expansion module (Hot Swap battery, UHF RFID, Smartcard Reader, Thermal Imaging)
