Panasonic FZ-M1 7in Windows 10 128 GB / 4 GB RAM Rugged Tablet
- RS Stock No.:
- 178-4211
- Mfr. Part No.:
- FZ-M1F150YTE
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,144.00
(exc. VAT)
£1,372.80
(inc. VAT)
- RS Stock No.:
- 178-4211
- Mfr. Part No.:
- FZ-M1F150YTE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | FZ-M1 | |
| Operating System | Windows 10 | |
| Screen Size | 7in | |
| Internal Storage | 128GB | |
| Memory Size | 4GB | |
| Built-In Camera | Yes | |
| Width | 18mm | |
| Series | Fully Rugged | |
| Dimensions | 203 x 18 x 132mm | |
| Weight | 540g | |
| Display Resolution | 1200 x 800pixels | |
| Length | 203mm | |
| Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model FZ-M1 | ||
Operating System Windows 10 | ||
Screen Size 7in | ||
Internal Storage 128GB | ||
Memory Size 4GB | ||
Built-In Camera Yes | ||
Width 18mm | ||
Series Fully Rugged | ||
Dimensions 203 x 18 x 132mm | ||
Weight 540g | ||
Display Resolution 1200 x 800pixels | ||
Length 203mm | ||
Depth 132mm | ||
- COO (Country of Origin):
- TW
The fully rugged Toughpad FZ-M1 sets the new benchmark for outdoor tablets making it ideal for field workforces in challenging environments. With its capacitive 10-finger multi-touch outdoor display and flexible configurations (integrated business expansion module), this Windows 10 Pro tablet has been designed to optimise the efficiency of field workers. It benefits from various connectivity options to ensure data is always available when needed and gives business users the legacy options they require in a compact, fully rugged and lightweight form factor.
Intel® Core™ i5-7Y57 vPro Processor
Windows 10 Pro
Intel HD graphics 615
Fanless design
7" WXGA (1200x800) outdoor display (up to 700cd/m²)
Capacitive 10-finger multi-touchscreen
180cm shock resistant
Water and dust resistant
Up to 8 hours battery life with user replaceable battery
Flexible configuration port (serial, LAN, 2D Barcode Reader, NFC)
Windows 10 Pro
Intel HD graphics 615
Fanless design
7" WXGA (1200x800) outdoor display (up to 700cd/m²)
Capacitive 10-finger multi-touchscreen
180cm shock resistant
Water and dust resistant
Up to 8 hours battery life with user replaceable battery
Flexible configuration port (serial, LAN, 2D Barcode Reader, NFC)
