Getac 10.1 in Windows 10 Pro Rugged Tablet
- RS Stock No.:
- 720-166
- Mfr. Part No.:
- USC154WIXDXE
- Brand:
- Getac
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-166
- Mfr. Part No.:
- USC154WIXDXE
- Brand:
- Getac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Product Type | Rugged Tablet | |
| Operating System | Windows 10 Pro | |
| Screen Size | 10.1 in | |
| Touch Screen | Yes | |
| Internal Storage | 8GB | |
| Built-in Camera | Yes | |
| Length | 279mm | |
| Depth | 194.5mm | |
| Width | 279mm | |
| Standards/Approvals | IECEx | |
| Display Resolution | 1920 x 1200 Pixel | |
| Series | UX10G3-EX | |
| Weight | 1.38kg | |
| Hazardous Area Certification | ATEX, IECEx Zone 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Product Type Rugged Tablet | ||
Operating System Windows 10 Pro | ||
Screen Size 10.1 in | ||
Touch Screen Yes | ||
Internal Storage 8GB | ||
Built-in Camera Yes | ||
Length 279mm | ||
Depth 194.5mm | ||
Width 279mm | ||
Standards/Approvals IECEx | ||
Display Resolution 1920 x 1200 Pixel | ||
Series UX10G3-EX | ||
Weight 1.38kg | ||
Hazardous Area Certification ATEX, IECEx Zone 2 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Getac Fully Rugged Tablet is certified to ATEX and IECEx standards, making it safe for operation in Zone 2/22 hazardous environments. Its robust construction guarantees reliable performance even under the toughest conditions. Designed to empower field workers, it delivers secure and efficient solutions that keep productivity high in critical industries.
Certified for safe use in Zone 2/22 hazardous environments under ATEX and IECEx standards
Rugged design engineered to withstand demanding field conditions
Provides secure and efficient solutions tailored for mobile professionals in critical operations
Related links
- Fieldbook P101 10.1 in Windows 11 Pro Tablet
- YATOO TCWK10W-4B00 10.1 in Windows Tablet
- YATOO TCWJ10A13-4BN0 10.1 in Android Tablet
- Getac 256.54 mm Android Tablet
- Ceratech TAB-S430-UBK 4 x 3 Linux Chrome OS Windows Tablet
- Getac 396.24 mm Windows 11 Pro Laptop
- YATOO TCW06A11-4BN0 6 in Android 11 Tablet
- YATOO TCWT640N0 6 in Android Tablet
